
Image similar

FO cable
Hitronic PCF
1
200/230 µ
Simplex
Halogen-free
UV-resistant
Black
2.90 mm
500 m
15
20
Yes
No
Yes
28600701/500
Polyurethane
-10 °C
+60 °C
-10 °C
+50 °C
Yes
HITRONIC PCF SIMPLEX PUR Outdoor
200 N
not relevant
Datasheet 1334830 LAPP 28600701/500 FO cable Hitronic PCF 200/230 µ Simplex Black 500 m
User & Safety Instructions 1334830 LAPP 28600701/500 FO cable Hitronic PCF 200/230 µ Simplex Black 500 m
The necessary accessories are required to use the article as described.