
Image similar

FO cable
Hitronic PCF
2
200/230 µ
Duplex
Halogen-free
Oil-resistant
highly flexible
Heat-resistant
PUR coating
Orange
8.80 mm
100 m
15
20
Yes
No
Yes
28320702/100
Polyurethane
-20 °C
+70 °C
-10 °C
+50 °C
Yes
HITRONIC PCF DUPLEX FD FRNC-PUR
800 N
Datasheet 1334826 LAPP 28320702/100 FO cable Hitronic PCF 200/230 µ Duplex Orange 100 m
User & Safety Instructions 1334826 LAPP 28320702/100 FO cable Hitronic PCF 200/230 µ Duplex Orange 100 m
€ 1,513.98*
The necessary accessories are required to use the article as described.