• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 28020702/100 FO cable Hitronic PCF 200/230 µ Duplex Orange 100 m

Image similar
Product type
FO cable
Cable type
Hitronic PCF
Fibre type
200/230 µ
Content
100 m
No. of fibres
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (1 m = € 9.45)
€ 945.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

FO cable

Cable type

Hitronic PCF

No. of fibres

2

Fibre type

200/230 µ

Duplex

Cable features

Halogen-free

Oil-resistant

Factory colour

Orange

Outside Ø

8 mm

Content

100 m

Bend radius (no. of ODs for fixed installation)

15

Bend radius (no. of ODs for flexible installation)

20

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Manufacturer part #

28020702/100

Insulation material

Polyurethane

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-10 °C

Max. temperature range (flexible installation)

+50 °C

RoHS-compliant

Yes

Type

HITRONIC PCF DUPLEX FRNC-PUR INDOOR

Tensile strength

400 N

Documents & Downloads

Datasheet

Datasheet 1023753 LAPP 28020702/100 FO cable Hitronic PCF 200/230 µ Duplex Orange 100 m

User & Safety Instructions

User & Safety Instructions 1023753 LAPP 28020702/100 FO cable Hitronic PCF 200/230 µ Duplex Orange 100 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,189.98*

What kind of Fibre Optic (FO) Cables (By the Metre) are you looking for?

More interesting products

(*All information is plus legal VAT)