
LAPP 37120/1 Data transfer cable UNITRONIC® LiHH 2 x 0.25 mm² Pebble grey (RAL 7032) Sold per metre
Product type
Data transfer cable
No. of leads
2 x
Cross section (each core)
0.25 mm²
Cable features
Halogen-free
Flame-retardant
Cable type
UNITRONIC® LiHH
Datasheet (PDF)
EAN:
Part number:
Item no:
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
UNITRONIC® LiHH Data cable
- DIN-colour code
Technical specifications
- Product type
Data transfer cable
- Cable type
UNITRONIC® LiHH
- No. of leads
2 x
- Cross section (each core)
0.25 mm²
- Cross section
2 x 0.25 mm²
- Cable features
Halogen-free
Flame-retardant
- Outside Ø
4 mm
- Factory colour
Pebble grey (RAL 7032)
- Content
Sold per metre
- Test voltage
1200 V
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
10
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
37120/1
- Insulation material
Polymer
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Peak operating voltage
250 V
- Max. length sold by the metre
100 m
- Type
LiYCY
- Cable type
LiHH
- Type
UNITRONIC® LiHH 2x0.25
- Cross section
2 x 0.25 mm²
- Bend radius
Flexing: 10 x outer Ø
- Temperature range
-30 - +70 °C
Documents & Downloads
Datasheet
Datasheet 603274 LAPP 37120/1 Data transfer cable UNITRONIC® LiHH 2 x 0.25 mm² Pebble grey (RAL 7032) Sold per metre
User & Safety Instructions
User & Safety Instructions 603274 LAPP 37120/1 Data transfer cable UNITRONIC® LiHH 2 x 0.25 mm² Pebble grey (RAL 7032) Sold per metre
Information
Information 603274 LAPP 37120/1 Data transfer cable UNITRONIC® LiHH 2 x 0.25 mm² Pebble grey (RAL 7032) Sold per metre
Description
Suitable for areas with high density of people, such as public buildings or transport, as well as large property, which must be protected in case of fire. The robust outer sheath makes the cable resistance. EPIC ® Ø LiHH data cables are low despite the high number of cores outside.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































