Image similar

Strand
1 x
4000 m
0.75 mm²
PVC
Flame-retardant
Flexible
X05V-K
2.70 mm
500 V
Yes
No
4512252K
Red
Blue
finely stranded according to VDE 0295 ·
Class 5 / IEC 60228 Cl. 5
Bare copper, finely stranded Class 5
No
300 V
VDE 0281 · HD 21
2000 V
1 x 0.75 mm²
+70 °C
+5 °C
+80 °C
-30 °C
X05V-K 2CHELIX EMBOSS 1X0,75 BURD
Flame-resistant according to IEC 60332-1-2
X05V-K
300/500 V
X05V-K
Current capacity to VDE 0298 Part 4.
-30 - +80 °C
not relevant
User & Safety Instructions 1334393 LAPP 4512252K Strand X05V-K 1 x 0.75 mm² Red, Blue 4000 m
The necessary accessories are required to use the article as described.