
Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 1.29
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
X05V-K single wire
- Fine-wired:
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
1 mm²
- Insulation material
PVC
- Cable features
Flame-retardant
Flexible
- Cable type
X05V-K
- Outside Ø
2.60 mm
- Nominal voltage
500 V
- AWG max.
18
- Packaged
No
- Halogen-free
No
- Manufacturer part #
4512323S
- Factory colour
Yellow
White
- Core layout
finely stranded according to VDE 0295 ·
Class 5 / IEC 60228 Cl. 5
- Material (details)
Bare copper, finely stranded Class 5
- Max. length sold by the metre
250 m
- Sold per metre
Yes
- Nominal voltage U0
300 V
- Certification marks
VDE 0281 · HD 21
- Test voltage
2000 V
- Cross section
1 x 1 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
+5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
X05V-K
- Standards
Flame-resistant according to IEC 60332-1-2
- Cable type
X05V-K
- Nominal voltage (details)
300/500 V
- Type
X05V-K
- Current load capacity
Current capacity to VDE 0298 Part 4.
- Temperature range
-30 - +80 °C
Documents & Downloads
Datasheet
Datasheet 608634 LAPP 4512323S Strand X05V-K 1 x 1 mm² Yellow, White Sold per metre
User & Safety Instructions
User & Safety Instructions 608634 LAPP 4512323S Strand X05V-K 1 x 1 mm² Yellow, White Sold per metre
Information
Information 608634 LAPP 4512323S Strand X05V-K 1 x 1 mm² Yellow, White Sold per metre
Description
Fine stranded conductor made of bare copper wires marked with colour coils. For internal wiring of devices for protective wiring in and at light and for signals in and on the pipes
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 51.46*
What kind of Harmonised & Certified Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























