• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 4512273S Strand X05V-K 1 x 1 mm² Brown, Black Sold per metre

Image similar
Product type
Strand
No. of leads
1 x
Cross section (each core)
1 mm²
Cable type
X05V-K
Outside Ø
2.60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.95 / piece)
€ 0.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LAPP 4512273S Strand X05V-K 1 x 1 mm² Brown, Black Sold per metre

  • Fine-wired:
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Strand

No. of leads

1 x

Content

Sold per metre

Cross section (each core)

1 mm²

Insulation material

PVC

Cable features

Flame-retardant

Flexible

Cable type

X05V-K

Outside Ø

2.60 mm

Nominal voltage

500 V

AWG max.

18

Packaged

No

Halogen-free

No

Manufacturer part #

4512273S

Factory colour

Brown

Black

Core layout

finely stranded according to VDE 0295 ·
Class 5 / IEC 60228 Cl. 5

Material (details)

Bare copper, finely stranded Class 5

Max. length sold by the metre

250 m

Sold per metre

Yes

Nominal voltage U0

300 V

Certification marks

VDE 0281 · HD 21

Test voltage

2000 V

Cross section

1 x 1 mm²

RoHS-compliant

Yes

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

+5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-30 °C

Type

X05V-K

Standards

Flame-resistant according to IEC 60332-1-2

Cable type

X05V-K

Nominal voltage (details)

300/500 V

Type

X05V-K

Current load capacity

Current capacity to VDE 0298 Part 4.

Temperature range

-30 - +80 °C

Documents & Downloads

Datasheet

Datasheet 607792 LAPP 4512273S Strand X05V-K 1 x 1 mm² Brown, Black Sold per metre

Information

Information 607792 LAPP 4512273S Strand X05V-K 1 x 1 mm² Brown, Black Sold per metre

Description

Fine stranded conductor made of bare copper wires marked with colour coils. For internal wiring of devices for protective wiring in and at light and for signals in and on the pipes

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.