Image similar


Cable gland
Brass
M20/PG11
Brass
5.5 mm
7 mm
6 mm
-20 °C
+80 °C
IP65
22 mm
20 mm
No
1 pc(s)
Yes
52106430
SKINDICHT® SR-M20/11/7
Body: nickel plated brass, O-ring seal: NBR, kink protection: CR/NBR
SR-M20/11/7
-20 - +80 °C
yes
Datasheet 601187 LAPP 52106430 Cable gland M20/PG11 Brass Brass 1 pc(s)
User & Safety Instructions 601187 LAPP 52106430 Cable gland M20/PG11 Brass Brass 1 pc(s)
Information 601187 LAPP 52106430 Cable gland M20/PG11 Brass Brass 1 pc(s)
€ 10.27*
The necessary accessories are required to use the article as described.