• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 52106470 Cable gland M20/PG13.5 Brass Brass 1 pc(s)

Image similar
Product type
Cable gland
External thread
M20/PG13.5
Material
Brass
Clamp Ø
11 mm
Terminal Ø (max.)
13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 52106470 Cable gland M20/PG13.5 Brass Brass 1 pc(s)

  • Brass metric screwed gland with kink protection bushing, strain relief and sealing.
  • 'All prices include brass surcharge' in black text on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

M20/PG13.5

Material

Brass

Clamp Ø

11 mm

Terminal Ø (max.)

13 mm

Thread length

6 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

IP65

Spanner size

22 mm

22 mm

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

52106470

Type

SKINDICHT® SR-M20/13.5/13

Material (details)

Body: nickel plated brass, O-ring seal: NBR, kink protection: CR/NBR

Type

SR-M20/13.5/13

Temperature range

-20 - +80 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 601236 LAPP 52106470 Cable gland M20/PG13.5 Brass Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 601236 LAPP 52106470 Cable gland M20/PG13.5 Brass Brass 1 pc(s)

Information

Information 601236 LAPP 52106470 Cable gland M20/PG13.5 Brass Brass 1 pc(s)

Description

The special screwed cable gland with metric connection thread is corrosion resistant and sea water tight in accordance with EN50262. As well as anti-kink protection, the long neoprene sleeve offers a high degree of protection because there is an integral seal. The heavy duty clamp ensures good strain relief. (Connection thread metric/Functional thread PG/Clear width of seal in mm).

Scope of delivery

  • Delivery without locknut.

Hints

Viton® is a registered trademark of DuPont de Nemour.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.27*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)