Image similar


Cable gland
Brass
M20/PG11
Brass
7.5 mm
9 mm
6 mm
-20 °C
+80 °C
IP65
22 mm
20 mm
No
1 pc(s)
Yes
52106440
SKINDICHT® SR-M20/11/9
Body: nickel plated brass, O-ring seal: NBR, kink protection: CR/NBR
SR-M20/11/9
-20 - +80 °C
Datasheet 601199 LAPP 52106440 Cable gland M20/PG11 Brass Brass 1 pc(s)
User & Safety Instructions 601199 LAPP 52106440 Cable gland M20/PG11 Brass Brass 1 pc(s)
Information 601199 LAPP 52106440 Cable gland M20/PG11 Brass Brass 1 pc(s)
€ 14.27*
The necessary accessories are required to use the article as described.