Image similar


Cable gland
Brass
M32/PG29
Brass
23 mm
25 mm
8 mm
-20 °C
+80 °C
IP65
40 mm
41 mm
No
1 pc(s)
Yes
52106550
SKINDICHT® SR-M32/29/25
Body: nickel plated brass, O-ring seal: NBR, kink protection: CR/NBR
SR-M32/29/25
-20 - +80 °C
yes
Datasheet 601355 LAPP 52106550 Cable gland M32/PG29 Brass Brass 1 pc(s)
User & Safety Instructions 601355 LAPP 52106550 Cable gland M32/PG29 Brass Brass 1 pc(s)
Information 601355 LAPP 52106550 Cable gland M32/PG29 Brass Brass 1 pc(s)
The necessary accessories are required to use the article as described.