• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61791269 SKINMATIC MH M63 PLUS / SW76 Pliers M63 Metal 1 pc(s)

1/4
Product type
Pliers
Size
M63
Material
Metal
Halogen-free
No
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SKINMATIC ® MH fork wrench

Our service for you

  • Award image for LAPP 61791269 SKINMATIC MH M63 PLUS / SW76 Pliers M63 Metal 1 pc(s)

Technical specifications

Product type

Pliers

Size

M63

Material

Metal

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

61791269

Type

SKINMATIC MH M63 PLUS / SW76

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1020614 LAPP 61791269 SKINMATIC MH M63 PLUS / SW76 Pliers M63 Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1020614 LAPP 61791269 SKINMATIC MH M63 PLUS / SW76 Pliers M63 Metal 1 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?