• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61791278 SKINMATIC SB-M F. M 32X1,5 cylindrical M32 M32 HSS 1 pc(s)

Image similar
External thread
M32
Size
M32
Material
HSS
Features
cylindrical
Outside Ø
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SKINMATIC ® SB-M drill

Our service for you

Technical specifications

Features

cylindrical

Outside Ø

32 mm

External thread

M32

Size

M32

Length

180 mm

Height

301 mm

Material

HSS

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Weight

0.92 kg

Manufacturer part #

61791278

Type

SKINMATIC SB-M F. M 32X1,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1020618 LAPP 61791278 SKINMATIC SB-M F. M 32X1,5 cylindrical M32 M32 HSS 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1020618 LAPP 61791278 SKINMATIC SB-M F. M 32X1,5 cylindrical M32 M32 HSS 1 pc(s)

Description

For drilling the core holes for metric thread.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)