• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61791287 SKINMATIC MH M90 / SW116 M90 Metal 1 pc(s)

1/2
Image similar
Size
M90
Material
Metal
Spanner size
115 mm
Length
368.5 mm
Width
157 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SKINMATIC ® MH fork wrench

Our service for you

Technical specifications

Size

M90

Spanner size

115 mm

Length

368.5 mm

Width

157 mm

Height

35 mm

Material

Metal

Halogen-free

No

Content

1 pc(s)

Dim

(L x W x H) 368.5 x 157 x 35 mm

RoHS-compliant

Yes

Weight

1.084 kg

Manufacturer part #

61791287

Type

SKINMATIC MH M90 / SW116

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1020616 LAPP 61791287 SKINMATIC MH M90 / SW116 M90 Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1020616 LAPP 61791287 SKINMATIC MH M90 / SW116 M90 Metal 1 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)