• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61791279 SKINMATIC SB-M F. M 40X1,5 M40 HSS 1 pc(s)

Image similar
Size
M40
Material
HSS
Outside Ø
40 mm
Length
200 mm
Height
349 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SKINMATIC ® SB-M drill

Our service for you

Technical specifications

Outside Ø

40 mm

Size

M40

Length

200 mm

Height

349 mm

Material

HSS

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Weight

1.753 kg

Manufacturer part #

61791279

Type

SKINMATIC SB-M F. M 40X1,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1020619 LAPP 61791279 SKINMATIC SB-M F. M 40X1,5 M40 HSS 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1020619 LAPP 61791279 SKINMATIC SB-M F. M 40X1,5 M40 HSS 1 pc(s)

Description

For drilling the core holes for metric thread.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)