• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61791268 SKINMATIC MH M63 / SW68 M63 M63 Metal 1 pc(s)

1/2
Image similar
External thread
M63
Size
M63
Material
Metal
Spanner size
67 mm
Length
267.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SKINMATIC ® MH fork wrench

Our service for you

Technical specifications

External thread

M63

Size

M63

Spanner size

67 mm

Length

267.2 mm

Width

98 mm

Height

33 mm

Material

Metal

Halogen-free

No

Content

1 pc(s)

Dim

(L x W x H) 267.2 x 98 x 33 mm

RoHS-compliant

Yes

Weight

0.406 kg

Manufacturer part #

61791268

Type

SKINMATIC MH M63 / SW68

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1020613 LAPP 61791268 SKINMATIC MH M63 / SW68 M63 M63 Metal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1020613 LAPP 61791268 SKINMATIC MH M63 / SW68 M63 M63 Metal 1 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)