• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61791280 SKINMATIC SB-M F. M 50X1,5 cylindrical M50 HSS 1 pc(s)

Image similar
Size
M50
Material
HSS
Features
cylindrical
Outside Ø
50 mm
Length
220 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SKINMATIC ® SB-M drill

Our service for you

Technical specifications

Features

cylindrical

Outside Ø

50 mm

Size

M50

Length

220 mm

Width

50 mm

Height

369 mm

Material

HSS

Halogen-free

No

Content

1 pc(s)

Dim

(L x W x H) 220 x 50 x 369 mm

RoHS-compliant

Yes

Weight

2.48 kg

Manufacturer part #

61791280

Type

SKINMATIC SB-M F. M 50X1,5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1020620 LAPP 61791280 SKINMATIC SB-M F. M 50X1,5 cylindrical M50 HSS 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1020620 LAPP 61791280 SKINMATIC SB-M F. M 50X1,5 cylindrical M50 HSS 1 pc(s)

Description

For drilling the core holes for metric thread.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)