• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 64400030 SILVYN® AS-P 11 /13X17 50m GY Metal sleeving Grey 50 m

Image similar
Product type
Metal sleeving
Content
50 m
Material
Steel
Conduit features
extra crush-proof
Flexible
wire-reinforced
Outside Ø
17 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 6.90)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

LAPP 64400030 SILVYN® AS-P 11 /13X17 50m GY Metal sleeving Grey 50 m

Our service for you

Technical specifications

Product type

Metal sleeving

Content

50 m

Factory colour

Grey

Material

Steel

Conduit features

extra crush-proof

Flexible

wire-reinforced

Outside Ø

17 mm

Max. temperature

+80 °C

Min. temperature

-25 °C

Bend radius

45 mm

Manufacturer part #

64400030

RoHS-compliant

Yes

Type

SILVYN® AS-P 11 /13X17 50m GY

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1502645 LAPP 64400030 SILVYN® AS-P 11 /13X17 50m GY Metal sleeving Grey 50 m

User & Safety Instructions

User & Safety Instructions 1502645 LAPP 64400030 SILVYN® AS-P 11 /13X17 50m GY Metal sleeving Grey 50 m

Description

Increased crush and mechanically duty filaments wrapped protective hose. Yet flexible. Application in mechanically demanding environment and everywhere, where liquids may occur.

This text is machine translated.

Scope of delivery

  • Packing (50 m).
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)