• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 64400120 SILVYN® AS-P 11/13x17 10m GY Metal sleeving Grey 13 mm Sold per metre

Product type
Metal sleeving
Content
Sold per metre
Material
Steel
Conduit features
extra crush-proof
Flexible
wire-reinforced
Inside diameter
13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

20 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 10.36 / piece)
€ 10.36
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

LAPP 64400120 SILVYN® AS-P 11/13x17 10m GY Metal sleeving Grey 13 mm Sold per metre

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Metal sleeving

Content

Sold per metre

Factory colour

Grey

Material

Steel

Conduit features

extra crush-proof

Flexible

wire-reinforced

Inside diameter

13 mm

Outside Ø

17 mm

Max. temperature

+80 °C

Min. temperature

-25 °C

Bend radius

45 mm

Manufacturer part #

64400120

RoHS-compliant

Yes

Type

SILVYN® AS-P 11/13x17 10m GY

Max. length sold by the metre

10 m

Documents & Downloads

Datasheet

Datasheet 607080 LAPP 64400120 SILVYN® AS-P 11/13x17 10m GY Metal sleeving Grey 13 mm Sold per metre

User & Safety Instructions

User & Safety Instructions 607080 LAPP 64400120 SILVYN® AS-P 11/13x17 10m GY Metal sleeving Grey 13 mm Sold per metre

Information

Information 607080 LAPP 64400120 SILVYN® AS-P 11/13x17 10m GY Metal sleeving Grey 13 mm Sold per metre

Description

Increased crush and mechanically duty filaments wrapped protective hose. Yet flexible. Application in mechanically demanding environment and everywhere, where liquids may occur.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)