• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 64400040 SILVYN® AS-P 13,5/15x19 50m GY Metal sleeving Grey 50 m

Image similar
Product type
Metal sleeving
Content
50 m
Material
Steel
Conduit features
extra crush-proof
Flexible
wire-reinforced
Outside Ø
19 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 8.18)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SILVYN ® protective metal hose as

Our service for you

Technical specifications

Product type

Metal sleeving

Content

50 m

Factory colour

Grey

Material

Steel

Conduit features

extra crush-proof

Flexible

wire-reinforced

Outside Ø

19 mm

Max. temperature

+80 °C

Min. temperature

-25 °C

Bend radius

52 mm

Manufacturer part #

64400040

RoHS-compliant

Yes

Type

SILVYN® AS-P 13,5/15x19 50m GY

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1502892 LAPP 64400040 SILVYN® AS-P 13,5/15x19 50m GY Metal sleeving Grey 50 m

User & Safety Instructions

User & Safety Instructions 1502892 LAPP 64400040 SILVYN® AS-P 13,5/15x19 50m GY Metal sleeving Grey 50 m

Description

Increased crush and mechanically duty filaments wrapped protective hose. Yet flexible. Application in mechanically demanding environment and everywhere, where liquids may occur.

This text is machine translated.

Scope of delivery

  • Packing (50 m).
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)