• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 65500610 SILVYN® FLEXILOK M 25x1,5 /28 GY Hose tail Grey M25 Straight 10 pc(s)

Image similar
Product type
Hose tail
Content
10 pc(s)
Material
Polyamide
Conduit features
weather-proof
halogen-free
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 4.10 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Product type

Hose tail

Content

10 pc(s)

Factory colour

Grey

Material

Polyamide

Angled

Straight

Conduit features

weather-proof

halogen-free

Compatible with

SILVYN® FPAS

External thread

M25

Max. temperature

+120 °C

Min. temperature

-40 °C

Manufacturer part #

65500610

RoHS-compliant

Yes

Type

SILVYN® FLEXILOK M 25x1,5 /28 GY

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1502464 LAPP 65500610 SILVYN® FLEXILOK M 25x1,5 /28 GY Hose tail Grey M25 Straight 10 pc(s)

User & Safety Instructions

User & Safety Instructions 1502464 LAPP 65500610 SILVYN® FLEXILOK M 25x1,5 /28 GY Hose tail Grey M25 Straight 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)