Image similar
Hose tail
10 pc(s)
Black
Polyamide
90-degree
weather-proof
halogen-free
UV-resistant
SILVYN® FPAS
16 mm
M16
0.63 mm
M16
+120 °C
-40 °C
44.5 mm
68100100
Yes
SILVYN® FLEXILOK 90° M 16x1,5 /16 BK
yes
Datasheet 1502466 LAPP 68100100 SILVYN® FLEXILOK 90° M 16x1,5 /16 BK Hose tail Black M16 90-degree 10 pc(s)
User & Safety Instructions 1502466 LAPP 68100100 SILVYN® FLEXILOK 90° M 16x1,5 /16 BK Hose tail Black M16 90-degree 10 pc(s)
The necessary accessories are required to use the article as described.