
LAPP 7038864/1000 Sensor lead UNITRONIC® SENSOR FD Li9Y11Y 3 x 0.34 mm² Black 1000 m
Highlights & Details
UNITRONIC® Sensor data cable
Technical specifications
- Product type
Sensor lead
- Cable type
UNITRONIC® SENSOR FD Li9Y11Y
- No. of leads
3 x
- Cross section (each core)
0.34 mm²
- Cross section
3 x 0.34 mm²
- Cable features
Halogen-free
Shielded
Flame-retardant
PUR coating
- Outside Ø
4.60 mm
- Factory colour
Black
- Content
1000 m
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
7038864/1000
- Wire ID code
1 = brown, 2 = blue, 3 = black
- Insulation
Wires: modified polypropylene (PP) · Outer sheath: halogen-free polyurethane (PUR), matt
- Core layout
Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Certification marks
AWM UL Style 20549
- Type
UNITRONIC SENSOR FD LI9Y11Y 3X0,34
- Material (details)
Conductor: Cu-strand, blank, fine-wired according to DIN VDE 0295, Class 6
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1046707 LAPP 7038864/1000 Sensor lead UNITRONIC® SENSOR FD Li9Y11Y 3 x 0.34 mm² Black 1000 m
User & Safety Instructions
User & Safety Instructions 1046707 LAPP 7038864/1000 Sensor lead UNITRONIC® SENSOR FD Li9Y11Y 3 x 0.34 mm² Black 1000 m
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













