• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 76004000 EPIC® LS1 A1 3+PE+4 K EINBAUD. EPIC Circular Connector LS1 A1 0.14 - 2.5 mm² 1 mm Kontakte: 7 A bei 1 mm²

Connector type
Plug, straight
Connector cross section
0.14 - 2.5 mm²
Rated voltage
1 mm Kontakte: 250 V · 2 mm Kontakte: 630 V
Test current
1 mm Kontakte: 7 A bei 1 mm² · 2 mm Kontakte: 22 A bei 2,5 mm²
Total no. of pins
+ PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 25.99 / piece)
€ 26.99
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 76004000 EPIC® LS1 A1 3+PE+4 K EINBAUD. EPIC Circular Connector LS1 A1 0.14 - 2.5 mm² 1 mm Kontakte: 7 A bei 1 mm² · 2 mm Kontakte: 22 A bei 2,5 mm² Silver

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • Black logo with the letters 'cRU', which represents a certification for verified security standards.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Connector type

Plug, straight

Connector cross section

0.14 - 2.5 mm²

Rated voltage

1 mm Kontakte: 250 V · 2 mm Kontakte: 630 V

Test current

1 mm Kontakte: 7 A bei 1 mm² · 2 mm Kontakte: 22 A bei 2,5 mm²

Total no. of pins

+ PE

Manufacturer part #

76004000

Factory colour

Silver

Content

1 pc(s)

Core diameter

7.5 - 15.5 mm²

RoHS-compliant

Yes

IP68

Type

EPIC® LS1 A1 3+PE+4 K EINBAUD.

Leading contact (PE)

Yes

Material (details)

Nickel plated die cast zinc.

Type

8 pin (3 + PE + 4)

Type

Angled/ revolving

Type

EPIC® LS1 A1

Contamination level

3, according to DIN EN 61984

Pins

3 + PE + 4

Connection

-

Temperature range

-25 to +125 °C

Reading category

3

Documents & Downloads

Datasheet

Datasheet 603799 LAPP 76004000 EPIC® LS1 A1 3+PE+4 K EINBAUD. EPIC Circular Connector LS1 A1 0.14 - 2.5 mm² 1 mm Kontakte: 7 A bei 1 mm²

User & Safety Instructions

User & Safety Instructions 603799 LAPP 76004000 EPIC® LS1 A1 3+PE+4 K EINBAUD. EPIC Circular Connector LS1 A1 0.14 - 2.5 mm² 1 mm Kontakte: 7 A bei 1 mm²

Information

Information 603799 LAPP 76004000 EPIC® LS1 A1 3+PE+4 K EINBAUD. EPIC Circular Connector LS1 A1 0.14 - 2.5 mm² 1 mm Kontakte: 7 A bei 1 mm²

Description

The Round connector LS1 was developed for the use of Servo motors and Servo assemblies.

Scope of delivery

  • Including pin inserts

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)