• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 76003000 EPIC® LS1 A1 EPIC Round Plug-in Connector LS1 A1 0.14 - 2.5 mm² 1 mm Kontakte: 7 A bei 1 mm² · 2 mm Kontak

Packaging type
Piece
Connector type
Plug, straight
Connection
Crimp
Connector cross section
0.14 - 2.5 mm²
Rated voltage
1 mm Kontakte: 250 V · 2 mm Kontakte: 630 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 22.99
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

LAPP 76003000 EPIC® LS1 A1 EPIC Round Plug-in Connector LS1 A1 0.14 - 2.5 mm² 1 mm Kontakte: 7 A bei 1 mm² · 2 mm Kontakte: 22 A bei 2,5 mm² Silver

  • A triangular sign with the letters 'D', 'V', 'E'.
  • Black logo with the letters 'cRU', which represents a certification for verified security standards.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Packaging type

Piece

Connector type

Plug, straight

Connection

Crimp

Connector cross section

0.14 - 2.5 mm²

Rated voltage

1 mm Kontakte: 250 V · 2 mm Kontakte: 630 V

Test current

1 mm Kontakte: 7 A bei 1 mm² · 2 mm Kontakte: 22 A bei 2,5 mm²

Total no. of pins

5 + PE

Manufacturer part #

76003000

Factory colour

Silver

Content

1 pc(s)

Core diameter

7.5 - 15.5 mm²

Number of pins

5

RoHS-compliant

Yes

IP68

Type

EPIC® LS1 A1

Leading contact (PE)

Yes

Features

+ shielding

Series

EPIC®KIT LS1

Material (details)

Nickel plated die cast zinc.

Type

6-way (5 + PE)

Core cross section (max.)

2.5 mm²

Core cross section (min.)

0.5 mm²

Core cross section power contact (max.)

2.5 mm²

Core cross section power contact (min.)

0.5 mm²

Type

straight

Type

EPIC® LS1 A1

Contamination level

3, according to DIN EN 61984

Pins

5 + PE

Connection

-

Temperature range

-25 to +125 °C

Reading category

3

Max. temperature

125 °C

Min. temperature

-25 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 603792 LAPP 76003000 EPIC® LS1 A1 EPIC Round Plug-in Connector LS1 A1 0.14 - 2.5 mm² 1 mm Kontakte: 7 A bei 1 mm² · 2 mm Kontak

User & Safety Instructions

User & Safety Instructions 603792 LAPP 76003000 EPIC® LS1 A1 EPIC Round Plug-in Connector LS1 A1 0.14 - 2.5 mm² 1 mm Kontakte: 7 A bei 1 mm² · 2 mm Kontak

Information

Information 603792 LAPP 76003000 EPIC® LS1 A1 EPIC Round Plug-in Connector LS1 A1 0.14 - 2.5 mm² 1 mm Kontakte: 7 A bei 1 mm² · 2 mm Kontak

Description

The Round connector LS1 was developed for the use of Servo motors and Servo assemblies.

Scope of delivery

  • Including pin inserts

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)