
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
LAPP Heating element cable 2 x 0.22 mm² Green, Red 162052/1 Sold per metre
- For transfer of temperature measuring values
Technical specifications
- Resistance of double wire according to DIN 43713 1.5 mm²:
- Fe/CuNi (Ω/km) 407
- NiCr/Ni (Ω/km) 420
- PtRh/Pt (Ω/km) 91 0.75 mm²
- Fe/CuNi (Ω/km) 814
- NiCr/Ni (Ω/km) 840 0.5 mm²
- Fe/CuNi (Ω/km) 1220
- NiCr/Ni (Ω/km) 1260 0.22 mm²
- Fe/CuNi (Ω/km) 2772
- NiCr/Ni (Ω/km) 2863
- Product type
Heating element cable
- No. of leads
2 x
- Content
Sold per metre
- Cross section (each core)
0.22 mm²
- Outside Ø
5.10 mm
- Packaged
No
- Type
PVC-PVC-C-PVC
- Bend radius (no. of ODs for fixed installation)
12
- Halogen-free
No
- Manufacturer part #
162052/1
- Factory colour
Green
Red
- Insulation material
PVC
- Core layout
7 x 0.20 mm
- Material (details)
Nickel - Chrome -Nickel
- Max. length sold by the metre
300 m
- Sold per metre
Yes
- Certification marks
Referring to: boundry deviation according to DIN 42714 of class 2
- Cross section
2 x 0.22 mm²
- Type
NI-CR/NI
- Cable type
NI-CR/NI type K 2x0.22 PVC-PVC-C-PVC
- Type
NI-CR/NI type K 2x0.22 PVC-PVC-C-PVC
- Cross section
2 x 0.22 mm²
- Bend radius
(without metal braiding) 12 x wire -Ø
(with metal braiding) 15 x wire-Ø
- Temperature range
-5 - +70 °C
Documents & Downloads
Datasheet
Datasheet 604402 LAPP Heating element cable 2 x 0.22 mm² Green, Red 162052/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 604402 LAPP Heating element cable 2 x 0.22 mm² Green, Red 162052/1 Sold per metre
Information
Information 604402 LAPP Heating element cable 2 x 0.22 mm² Green, Red 162052/1 Sold per metre
Description
A coupled thermal cable consists of two conductors of different materials between which a temperature-dependent voltage is produced. The compensation cable transfers this voltage to a comparison point. At this point the temperature can be determined from the voltage level.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























