
Highlights & Details
LAPP Heating element cable 2 x 0.50 mm² Green, White 162030/1 Sold per metre
- For transfer of temperature measuring values
Technical specifications
- Resistance of double cable to DIN 43713: 1260 Ω/km
- Product type
Heating element cable
- No. of leads
2 x
- Content
Sold per metre
- Cross section (each core)
0.50 mm²
- Outside Ø
6.40 mm
- Packaged
No
- Type
SIL-SIL-S
- Bend radius (no. of ODs for fixed installation)
12
- Halogen-free
No
- Manufacturer part #
162030/1
- Factory colour
Green
White
- Insulation material
Silicone
- Core layout
16 x 0.20 mm
- Material (details)
Nickel - Chrome -Nickel
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Certification marks
Referring to: boundry deviation according to DIN 42714 of class 2
- Cross section
2 x 0.50 mm²
- Type
NI-CR/NI TYP K/2X0.5/IEC Sil-Sil-S
- Height
4.3 mm
- Cable type
NI-CR/NITYPK/2X0.5/IECSil-Sil-S
- Type
NI-CR/NI TYP K/2X0.5/IEC Sil-Sil-S (nickel
- Cross section
2 x 0.5 mm²
- Bend radius
(without metal braiding) 12 x wire -Ø
(with metal braiding) 15 x wire-Ø
- Temperature range
-25 - +180 °C
Documents & Downloads
Datasheet
Datasheet 600862 LAPP Heating element cable 2 x 0.50 mm² Green, White 162030/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 600862 LAPP Heating element cable 2 x 0.50 mm² Green, White 162030/1 Sold per metre
Information
Information 600862 LAPP Heating element cable 2 x 0.50 mm² Green, White 162030/1 Sold per metre
Description
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























