
Image similar


Control lead
2 x
Sold per metre
1.5 mm²
Flame-retardant
ÖLFLEX® EB
6.30 mm
No
4
15
No
12401/1
Sky blue
PVC
500 m
Yes
500 V
300 V
Based on: VDE-Provision: VDE 0250 (NYM)
Yes
2000 V
2 x 1.5 mm²
+70 °C
-5 °C
+80 °C
-40 °C
JE-H(ST)H E30
ÖLFLEX® EB
CONTROL CABLE OILFLEX® EB 2X1,5
2 x 1.5 mm² without gn/ge
when fixed -40 to +80 ºC, °C
Datasheet 603249 LAPP ÖLFLEX® EB Control lead 2 x 1.5 mm² Sky blue 12401/1 Sold per metre
User & Safety Instructions 603249 LAPP ÖLFLEX® EB Control lead 2 x 1.5 mm² Sky blue 12401/1 Sold per metre
Information 603249 LAPP ÖLFLEX® EB Control lead 2 x 1.5 mm² Sky blue 12401/1 Sold per metre
The necessary accessories are required to use the article as described.