• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® HEAT 105 MC High-temperature cable 2 x 1 mm² Black 0026006 500 m

Image similar
Product type
High-temperature cable
No. of leads
2 x
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® HEAT 105 MC
Outside Ø
6.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ÖLFLEX® HEAT 105 MC PVC-Controlline

  • -20 - +90 °C
  • For heat-Class Y Application
  • A triangular sign with the letters 'D', 'V', 'E'.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

High-temperature cable

No. of leads

2 x

Content

500 m

Cross section (each core)

1 mm²

Cable features

Flame-retardant

Heat-resistant

Cable type

ÖLFLEX® HEAT 105 MC

Outside Ø

6.50 mm

Packaged

Yes

Type

Round

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

0026006

Factory colour

Black

Insulation material

PVC

Core layout

Finely stranded according to VDE 0295, Class 5

Material (details)

PVC

Sold per metre

No

Nominal voltage

500 V

Nominal voltage U0

300 V

Test voltage

2500 V

Cross section

2 x 1 mm²

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+90 °C

Min. temperature range (fixed installation)

-20 °C

Type

ÖLFLEX HEAT 105 MC 2X1

Nominal voltage (details)

300/500 V

Bend radius

for flexible Use: 15 x outer Ø, fixed: 4 x outer Ø

Temperature range

fixed: -20 - +90 °C, shorttermed: +105 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1036480 LAPP ÖLFLEX® HEAT 105 MC High-temperature cable 2 x 1 mm² Black 0026006 500 m

User & Safety Instructions

User & Safety Instructions 1036480 LAPP ÖLFLEX® HEAT 105 MC High-temperature cable 2 x 1 mm² Black 0026006 500 m

Description

For connection to motors, transformers, coils, equipment, machinery, equipment, control cabinets and equipment with higher operating and / or ambient temperature. Flame retardant according to IEC 603332-1-2 · At room temperature, largely resistant to a variety of oils, acids and other chemical medium.