Image similar


High-temperature cable
3 G
50 m
1.5 mm²
Flame-retardant
Heat-resistant
ÖLFLEX® HEAT 105 MC
8.10 mm
Yes
Round
4
15
No
26012/50
Black
PVC
Finely stranded according to VDE 0295, Class 5
PVC
No
500 V
300 V
2500 V
3 G 1.5 mm²
+90 °C
-5 °C
+90 °C
-20 °C
ÖLFLEX HEAT 105 MC 3G1,5
300/500 V
for flexible Use: 15 x outer Ø, fixed: 4 x outer Ø
fixed: -20 - +90 °C, shorttermed: +105 °C
not relevant
Datasheet 1036488 LAPP ÖLFLEX® HEAT 105 MC High-temperature cable 3 G 1.5 mm² Black 26012/50 50 m
User & Safety Instructions 1036488 LAPP ÖLFLEX® HEAT 105 MC High-temperature cable 3 G 1.5 mm² Black 26012/50 50 m
The necessary accessories are required to use the article as described.