Image similar


High-temperature cable
4 G
500 m
1 mm²
Flame-retardant
Heat-resistant
ÖLFLEX® HEAT 105 MC
7.70 mm
Yes
Round
4
15
No
260083/500
Black
PVC
Finely stranded according to VDE 0295, Class 5
PVC
No
500 V
300 V
2500 V
4 G 1 mm²
+90 °C
-5 °C
+90 °C
-20 °C
ÖLFLEX HEAT 105 MC 4G1
300/500 V
for flexible Use: 15 x outer Ø, fixed: 4 x outer Ø
fixed: -20 - +90 °C, shorttermed: +105 °C
not relevant
Datasheet 1036494 LAPP ÖLFLEX® HEAT 105 MC High-temperature cable 4 G 1 mm² Black 260083/500 500 m
User & Safety Instructions 1036494 LAPP ÖLFLEX® HEAT 105 MC High-temperature cable 4 G 1 mm² Black 260083/500 500 m
The necessary accessories are required to use the article as described.