
Highlights & Details
ÖLFLEX® HEAT 105 MC PVC-Controlline
- -20 - +90 °C
- For heat-Class Y Application
Technical specifications
- Product type
High-temperature cable
- No. of leads
3 G
- Content
500 m
- Cross section (each core)
0.75 mm²
- Cable features
Flame-retardant
Heat-resistant
- Cable type
ÖLFLEX® HEAT 105 MC
- Outside Ø
6.50 mm
- Packaged
Yes
- Type
Round
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
26002/500
- Factory colour
Black
- Insulation material
PVC
- Core layout
Finely stranded according to VDE 0295, Class 5
- Material (details)
PVC
- Sold per metre
No
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2500 V
- Cross section
3 G 0.75 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-20 °C
- Type
ÖLFLEX HEAT 105 MC 3G0,75
- Nominal voltage (details)
300/500 V
- Bend radius
for flexible Use: 15 x outer Ø, fixed: 4 x outer Ø
- Temperature range
fixed: -20 - +90 °C, shorttermed: +105 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1036485 LAPP ÖLFLEX® HEAT 105 MC High-temperature cable 3 G 0.75 mm² Black 26002/500 500 m
User & Safety Instructions
User & Safety Instructions 1036485 LAPP ÖLFLEX® HEAT 105 MC High-temperature cable 3 G 0.75 mm² Black 26002/500 500 m
Description
For connection to motors, transformers, coils, equipment, machinery, equipment, control cabinets and equipment with higher operating and / or ambient temperature. Flame retardant according to IEC 603332-1-2 · At room temperature, largely resistant to a variety of oils, acids and other chemical medium.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












