Image similar


High-temperature cable
7 G
100 m
0.75 mm²
Flame-retardant
Heat-resistant
ÖLFLEX® HEAT 105 MC
9.70 mm
Yes
Round
4
15
No
26005/100
Black
PVC
Finely stranded according to VDE 0295, Class 5
PVC
No
500 V
300 V
2500 V
7 G 0.75 mm²
+90 °C
-5 °C
+90 °C
-20 °C
ÖLFLEX HEAT 105 MC 7G0,75
300/500 V
for flexible Use: 15 x outer Ø, fixed: 4 x outer Ø
fixed: -20 - +90 °C, shorttermed: +105 °C
Datasheet 1036507 LAPP ÖLFLEX® HEAT 105 MC High-temperature cable 7 G 0.75 mm² Black 26005/100 100 m
User & Safety Instructions 1036507 LAPP ÖLFLEX® HEAT 105 MC High-temperature cable 7 G 0.75 mm² Black 26005/100 100 m
The necessary accessories are required to use the article as described.