Image similar

Servo lead
3 x
500 m
1.5 mm²
Shielded
0.25 mm²
3 G
ÖLFLEX® SERVO 2YSLCY-JB
11.40 mm
Yes
Colored according to HD 308S 2 VDE 0293-308
4
15
No
36439/500
Black
PVC
Cu, bare copper, fine strands
PVC
No
1000 V
600 V
4000 V
3 x 1.5 mm² + 3 G 0.25 mm²
+70 °C
-5 °C
+80 °C
-40 °C
ÖLFLEX SERVO 2YSLCYK-JB 3X1,5+3G0,25 BK
not relevant
Datasheet 1026032 LAPP ÖLFLEX® SERVO 2YSLCY-JB Servo lead 3 x 1.5 mm² + 3 G 0.25 mm² Black 36439/500 500 m
User & Safety Instructions 1026032 LAPP ÖLFLEX® SERVO 2YSLCY-JB Servo lead 3 x 1.5 mm² + 3 G 0.25 mm² Black 36439/500 500 m
The necessary accessories are required to use the article as described.