• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® SERVO 2YSLCY-JB Servo lead 3 x 70 mm² + 3 G 10 mm² Black 0036448 250 m

Image similar
Product type
Servo lead
No. of leads
3 x
Cross section (each core)
70 mm²
Cable type
ÖLFLEX® SERVO 2YSLCY-JB
Outside Ø
36.40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ölflex ® SERVO 2YSLCY-JB

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Servo lead

No. of leads

3 x

Content

250 m

Cross section (each core)

70 mm²

Cable features

Shielded

Cross section (each core) (part 2)

10 mm²

No. of leads (part 2)

3 G

Cable type

ÖLFLEX® SERVO 2YSLCY-JB

Outside Ø

36.40 mm

Packaged

Yes

Wire ID code

Colored according to HD 308S 2 VDE 0293-308

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

0036448

Factory colour

Black

Insulation material

PVC

Core layout

Cu, bare copper, fine strands

Material (details)

PVC

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Test voltage

4000 V

Cross section

3 x 70 mm² + 3 G 10 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX SERVO 2YSLCYK-JB 3X70+3G10 BK

Documents & Downloads

Datasheet

Datasheet 1026263 LAPP ÖLFLEX® SERVO 2YSLCY-JB Servo lead 3 x 70 mm² + 3 G 10 mm² Black 0036448 250 m

Description

Ölflex ® SERVO 2YSLCY-JB connection cable for electrical drives great performance and servo applications, EMC-optimized and double-shielded. Connection line from the frequency converter to the engine, paper industry, chemical industry, heavy industry.

This text is machine translated.