1/2

Servo lead
3 x
250 m
35 mm²
Shielded
6 mm²
3 G
ÖLFLEX® SERVO 2YSLCY-JB
26.90 mm
Yes
Colored according to HD 308S 2 VDE 0293-308
4
15
No
36446/250
Black
PVC
Cu, bare copper, fine strands
PVC
No
1000 V
600 V
4000 V
3 x 35 mm² + 3 G 6 mm²
+70 °C
-5 °C
+80 °C
-40 °C
ÖLFLEX SERVO 2YSLCYK-JB 3X35+3G6 BK
Datasheet 1039306 LAPP ÖLFLEX® SERVO 2YSLCY-JB Servo lead 3 x 35 mm² + 3 G 6 mm² Black 36446/250 250 m
The necessary accessories are required to use the article as described.