• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® SERVO 2YSLCY-JB Servo lead 3 x 2.5 mm² + 3 G 0.5 mm² Black 36440/100 100 m

Image similar
Product type
Servo lead
No. of leads
3 x
Cross section (each core)
2.5 mm²
Cable type
ÖLFLEX® SERVO 2YSLCY-JB
Outside Ø
12.20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 5.35)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ölflex ® SERVO 2YSLCY-JB

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Servo lead

No. of leads

3 x

Content

100 m

Cross section (each core)

2.5 mm²

Cable features

Shielded

Cross section (each core) (part 2)

0.5 mm²

No. of leads (part 2)

3 G

Cable type

ÖLFLEX® SERVO 2YSLCY-JB

Outside Ø

12.20 mm

Packaged

Yes

Wire ID code

Colored according to HD 308S 2 VDE 0293-308

Bend radius (no. of ODs for fixed installation)

4

Bend radius (no. of ODs for flexible installation)

15

Halogen-free

No

Manufacturer part #

36440/100

Factory colour

Black

Insulation material

PVC

Core layout

Cu, bare copper, fine strands

Material (details)

PVC

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Test voltage

4000 V

Cross section

3 x 2.5 mm² + 3 G 0.5 mm²

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (flexible installation)

-5 °C

Max. temperature range (fixed installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX SERVO 2YSLCYK-JB 3X2,5+3G0,5 BK

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1026140 LAPP ÖLFLEX® SERVO 2YSLCY-JB Servo lead 3 x 2.5 mm² + 3 G 0.5 mm² Black 36440/100 100 m

User & Safety Instructions

User & Safety Instructions 1026140 LAPP ÖLFLEX® SERVO 2YSLCY-JB Servo lead 3 x 2.5 mm² + 3 G 0.5 mm² Black 36440/100 100 m

Description

Ölflex ® SERVO 2YSLCY-JB connection cable for electrical drives great performance and servo applications, EMC-optimized and double-shielded. Connection line from the frequency converter to the engine, paper industry, chemical industry, heavy industry.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)