Image similar

Servo lead
3 x
50 m
6 mm²
Shielded
1 mm²
3 G
ÖLFLEX® SERVO 2YSLCY-JB
15.70 mm
Yes
Colored according to HD 308S 2 VDE 0293-308
4
15
No
36442/50
Black
PVC
Cu, bare copper, fine strands
PVC
No
1000 V
600 V
4000 V
3 x 6 mm² + 3 G 1 mm²
+70 °C
-5 °C
+80 °C
-40 °C
ÖLFLEX SERVO 2YSLCYK-JB 3X6+3G1 BK
not relevant
Datasheet 1039309 LAPP ÖLFLEX® SERVO 2YSLCY-JB Servo lead 3 x 6 mm² + 3 G 1 mm² Black 36442/50 50 m
User & Safety Instructions 1039309 LAPP ÖLFLEX® SERVO 2YSLCY-JB Servo lead 3 x 6 mm² + 3 G 1 mm² Black 36442/50 50 m
The necessary accessories are required to use the article as described.