
Total (1 m = € 9.50)
€ 475.00
incl. VAT
14-day return policy included
Highlights & Details
Hybrid cable ÖLFLEX ® SERVO 7 DSL
Technical specifications
- Product type
Servo lead
- No. of leads
4 G
- Content
50 m
- Cross section (each core)
1.5 mm²
- Cable features
Flame-retardant
Oil-resistant
- Cross section (each core) (part 2)
1 mm²
- No. of leads (part 2)
2 x
- Cable type
ÖLFLEX® SERVO 7DSL
- Outside Ø
13.20 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
No
- Manufacturer part #
1023293/50
- Factory colour
Orange
- Insulation material
PVC
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Cross section
4 G 1.5 mm² + 2 x 1 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX SERVO 7DSL 4G1,5+(2x1)+(2x22AWG)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1335305 LAPP ÖLFLEX® SERVO 7DSL Servo lead 4 G 1.5 mm² + 2 x 1 mm² Orange 1023293/50 50 m
User & Safety Instructions
User & Safety Instructions 1335305 LAPP ÖLFLEX® SERVO 7DSL Servo lead 4 G 1.5 mm² + 2 x 1 mm² Orange 1023293/50 50 m
Description
Well-suited for use in power chains, the electric drive technology as well as connecting wire between Servo regulator and motor. Easy to install.
This text is machine translated.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























