
Total (1 m = € 12.35)
€ 1,235.00
incl. VAT
14-day return policy included
Highlights & Details
Hybrid cable ÖLFLEX ® SERVO FD7 DSL
Technical specifications
- Product type
Servo lead
- No. of leads
4 G
- Content
100 m
- Cross section (each core)
1.5 mm²
- Cable features
Halogen-free
Flame-retardant
Oil-resistant
PUR coating
highly flexible
- Cross section (each core) (part 2)
0.32 mm²
- No. of leads (part 2)
2 x
- Cable type
ÖLFLEX® SERVO FD 7DSL
- Outside Ø
11.20 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
Yes
- Manufacturer part #
1023275/100
- Factory colour
Orange
- Insulation material
Polyurethane
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Cross section
4 G 1.5 mm² + 2 x 0.32 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX SERVO FD 7DSL 4G1,5+(2x22AWG)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1335267 LAPP ÖLFLEX® SERVO FD 7DSL Servo lead 4 G 1.5 mm² + 2 x 0.32 mm² Orange 1023275/100 100 m
User & Safety Instructions
User & Safety Instructions 1335267 LAPP ÖLFLEX® SERVO FD 7DSL Servo lead 4 G 1.5 mm² + 2 x 0.32 mm² Orange 1023275/100 100 m
Description
Well-suited for use in power chains, the electric drive technology as well as connecting wire between Servo regulator and motor. Easy to install.
This text is machine translated.
This text is machine translated.
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























