• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® SERVO FD 7DSL Servo lead 4 G 1 mm² + 2 x 0.75 mm² Orange 1023274/100 100 m

Image similar
Product type
Servo lead
No. of leads
4 G
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® SERVO FD 7DSL
Outside Ø
11.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 15.65)
€ 1,565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Servo lead

No. of leads

4 G

Content

100 m

Cross section (each core)

1 mm²

Cable features

Halogen-free

Flame-retardant

Oil-resistant

PUR coating

highly flexible

Cross section (each core) (part 2)

0.75 mm²

No. of leads (part 2)

2 x

Cable type

ÖLFLEX® SERVO FD 7DSL

Outside Ø

11.80 mm

Packaged

Yes

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

7.5

Halogen-free

Yes

Manufacturer part #

1023274/100

Factory colour

Orange

Insulation material

Polyurethane

Sold per metre

No

Nominal voltage

1000 V

Nominal voltage U0

600 V

Cross section

4 G 1 mm² + 2 x 0.75 mm²

Max. temperature range (flexible installation)

+90 °C

Min. temperature range (flexible installation)

-40 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (fixed installation)

-50 °C

Type

1023274/100

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1542715 LAPP ÖLFLEX® SERVO FD 7DSL Servo lead 4 G 1 mm² + 2 x 0.75 mm² Orange 1023274/100 100 m

User & Safety Instructions

User & Safety Instructions 1542715 LAPP ÖLFLEX® SERVO FD 7DSL Servo lead 4 G 1 mm² + 2 x 0.75 mm² Orange 1023274/100 100 m

Description

Well-suited for use in power chains, the electric drive technology as well as connecting wire between Servo regulator and motor. Easy to install.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)