
Highlights & Details
LAPP ÖLFLEX® SOLAR XLR-R 0023391/1000 PV cable 1 x 4 mm² Black, Red 1000 m
Technical specifications
- Product type
PV cable
- Cable type
ÖLFLEX® SOLAR XLR-R
- No. of leads
1 x
- Cross section (each core)
4 mm²
- Cross section
1 x 4 mm²
- Cable features
Halogen-free
Flame-retardant
UV-resistant
- Outside Ø
5.20 mm
- Factory colour
Black
Red
- Content
1000 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Insulation material
Copolymer
- Bend radius (no. of ODs for fixed installation)
4
- Packaged
Yes
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
0023391/1000
- Core layout
Finely stranded according to VDE 0295, Class 5/IEC 60228 Cl.5
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Standards
Tüv type approval (2 PfG 1169/08.07) · Halogen-free according to EN 50267-2-1/-2 · Ozone-resistant according to EN 50396 · Weather-resistant, UV-resistant according to HD 605/A1 · Acids and alkali-resistant according to EN 60811-2-1.
- Type
ÖLFLEX SOLAR XLS-R 1X4 WH/BK-RD
Documents & Downloads
Datasheet
Datasheet 1334541 LAPP ÖLFLEX® SOLAR XLR-R 0023391/1000 PV cable 1 x 4 mm² Black, Red 1000 m
User & Safety Instructions
User & Safety Instructions 1334541 LAPP ÖLFLEX® SOLAR XLR-R 0023391/1000 PV cable 1 x 4 mm² Black, Red 1000 m
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































