PV cable
ÖLFLEX® SOLAR XLR-R
1 x
2.5 mm²
1 x 2.5 mm²
Halogen-free
Flame-retardant
UV-resistant
4.80 mm
Black
Blue
1000 m
1000 V
600 V
Copolymer
4
Yes
No
Yes
No
0023395/1000
Finely stranded according to VDE 0295, Class 5/IEC 60228 Cl.5
-40 °C
+90 °C
Tüv type approval (2 PfG 1169/08.07) · Halogen-free according to EN 50267-2-1/-2 · Ozone-resistant according to EN 50396 · Weather-resistant, UV-resistant according to HD 605/A1 · Acids and alkali-resistant according to EN 60811-2-1.
ÖLFLEX SOLAR XLS-R 1X2.5 WH/BK-BU
Datasheet 1334553 LAPP ÖLFLEX® SOLAR XLR-R 0023395/1000 PV cable 1 x 2.5 mm² Black, Blue 1000 m
User & Safety Instructions 1334553 LAPP ÖLFLEX® SOLAR XLR-R 0023395/1000 PV cable 1 x 2.5 mm² Black, Blue 1000 m
The necessary accessories are required to use the article as described.