PV cable
1 x
1000 m
4 mm²
Halogen-free
Flame-retardant
UV-resistant
ÖLFLEX® SOLAR XLR-R
5.20 mm
Yes
4
Yes
0023396/1000
Black
Blue
Copolymer
Finely stranded according to VDE 0295, Class 5/IEC 60228 Cl.5
No
1000 V
600 V
1 x 4 mm²
+90 °C
-40 °C
ÖLFLEX SOLAR XLS-R 1X4 WH/BK-BU
Tüv type approval (2 PfG 1169/08.07) · Halogen-free according to EN 50267-2-1/-2 · Ozone-resistant according to EN 50396 · Weather-resistant, UV-resistant according to HD 605/A1 · Acids and alkali-resistant according to EN 60811-2-1.
No
Datasheet 1334556 LAPP ÖLFLEX® SOLAR XLR-R 0023396/1000 PV cable 1 x 4 mm² Black, Blue 1000 m
User & Safety Instructions 1334556 LAPP ÖLFLEX® SOLAR XLR-R 0023396/1000 PV cable 1 x 4 mm² Black, Blue 1000 m
The necessary accessories are required to use the article as described.