• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® SOLAR XLR-R 0023392/500 PV cable 1 x 6 mm² Black, Red 500 m

Image similar
Product type
PV cable
Cable type
ÖLFLEX® SOLAR XLR-R
No. of leads
1 x
Cross section (each core)
6 mm²
Content
500 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

43 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.45)
€ 1,225.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Photovoltaic cable ÖLFLEX ® SOLAR XLR-R

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

PV cable

Cable type

ÖLFLEX® SOLAR XLR-R

No. of leads

1 x

Cross section (each core)

6 mm²

Cross section

1 x 6 mm²

Cable features

Halogen-free

Flame-retardant

UV-resistant

Outside Ø

5.80 mm

Factory colour

Black

Red

Content

500 m

Nominal voltage

1000 V

Nominal voltage U0

600 V

Insulation material

Copolymer

Bend radius (no. of ODs for fixed installation)

4

Packaged

Yes

Sold per metre

No

Halogen-free

Yes

Shielded

No

Manufacturer part #

0023392/500

Core layout

Finely stranded according to VDE 0295, Class 5/IEC 60228 Cl.5

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+90 °C

Standards

Tüv type approval (2 PfG 1169/08.07) · Halogen-free according to EN 50267-2-1/-2 · Ozone-resistant according to EN 50396 · Weather-resistant, UV-resistant according to HD 605/A1 · Acids and alkali-resistant according to EN 60811-2-1.

Type

ÖLFLEX SOLAR XLS-R 1X6 WH/BK-RD

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1334545 LAPP ÖLFLEX® SOLAR XLR-R 0023392/500 PV cable 1 x 6 mm² Black, Red 500 m

User & Safety Instructions

User & Safety Instructions 1334545 LAPP ÖLFLEX® SOLAR XLR-R 0023392/500 PV cable 1 x 6 mm² Black, Red 500 m

Description

The new generation of radiation networked solar cables with reduced diameters-TÜV type approval · Reduced outside diameters make room and gewichtseinsparende laying · Reduction of the fire could spread and toxic smoke formation in case of a fire. · Robust against mechanical impacts · Different colored wire insulations facilitate the differentiation of the polarity during installation · Precise Volume control for transfer by meter marking on the cable sheath.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,227.60*

More interesting products

(*All information is plus legal VAT)