
Number
Total (€ 71.99 / piece)
€ 83.99
-14 %
€ 71.99
incl. VAT
Only 5 Piece(s) available
Highlights & Details
Laser distance meter distance MASTER Compact
- Surface and volume function
- 2 measuring levels selectable
- color-LC-Display
Technical specifications
- Product type
Laser range finder
- Type
Distance Master Compact
- Min. reading range
0.1 m
- Max. reading range
25 m
- Accuracy ±
2 mm
- Units of measurement
ft
in
m
- Functions
Area calculator
Volume calculator
Non-stop reading
- Power supply (details)
2 x 1.5 V AA A
- Weight
100 g
- Weight, information
incl. batteries
- Memory
10 Values
- Laser category
2
- Laser wavelength
650 nm
- Dim
(L x W x H) 110 x 43 x 27 mm
- Width
43 mm
- Height
27 mm
- Length
110 mm
Manufacturer's standards (no certificate)
- Type
DistanceMaster Compact
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1519027 Laserliner DistanceMaster Compact Laser range finder 25 m
User & Safety Instructions 1519027 Laserliner DistanceMaster Compact Laser range finder 25 m
Information
Information 1519027 Laserliner DistanceMaster Compact Laser range finder 25 m
Warranty Terms
Warranty Terms 1519027 Laserliner DistanceMaster Compact Laser range finder 25 m
Description
Laser distance meter with surface and volume function permit a seizing of room sizes, for example, for the calculation of material amounts. Robust housing with protective rubber coating.
Features
- Surface and volume function
- Continuous measurement
- Min/max function
- calculation of material quantities
- Min/max continuous measurement
- Illuminated 3-line color LC-display
- 2 measuring levels can be switched.
Scope of delivery
- Batteries
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 92.98€ 80.98*
What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























