• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner SuperLine 2D 081.110E Digital level

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Line laser for alignment on all surfaces - Use of recycled material for sustainability

  • - Sustainable design: Most of the housing is made of recycled plastic
  • - Exact horizontal and vertical alignment of objects
  • - Application with special pins on fine plaster, wallpaper, wood, veneered surfaces, etc.
  • - Suitable for floor and wall applications
  • - Strong magnetic clamp for attachment on metallic surfaces
  • - Well visible, illuminated bubble level

Technical specifications

Product type

Digital level

Laser category

2

Type

SuperLine 2D

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3398082 Laserliner SuperLine 2D 081.110E Digital level

User & Safety Instructions

User & Safety Instructions 3398082 Laserliner SuperLine 2D 081.110E Digital level

User & Safety Instructions 3398082 Laserliner SuperLine 2D 081.110E Digital level

User & Safety Instructions 3398082 Laserliner SuperLine 2D 081.110E Digital level

User & Safety Instructions 3398082 Laserliner SuperLine 2D 081.110E Digital level

Warranty Terms

Warranty Terms 3398082 Laserliner SuperLine 2D 081.110E Digital level

Description

The 2-axis line laser allows precise horizontal and vertical alignment on the floor and on walls. The angle scale can be rotated by 360° and the device and scale ring can be set independently of each other in any angle. The special pins and magnets can be used to securely attach the device, e.g. to fine plaster, wallpaper, wood, veneered surfaces and metallic surfaces. The laser housing is made of much recycled plastic and makes a valuable contribution to sustainability.

This text is machine translated.

Scope of delivery

  • Superline 2-D
  • Pins
  • Batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)