• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Industrial LED indicator light TUBELED_25 19.2 W 3072 lm 100 ° 24 V DC 1 pc(s)

Stroke drawing/circuit diagram
Product type
Industrial LED indicator light
Operating voltage
24 V DC
Power
19.2 W
Colour temperature type
5200 K
Luminous flux (Φ)
3072 lm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Industrial LED indicator light

Type

TUBELED_25

LED features

multicolour

Operating voltage

24 V DC

Operating current

800 mA

19.2 W

Min. colour temperature

5000 K

Colour temperature type

5200 K

Colour temperature (max.)

5000 K

Luminous flux (Φ)

3072 lm

Radiation angle

100°

Connection

Connector

Material

Aluminium

IP67

Protection class

III

Min. temperature

-30 °C

Max. temperature

+55 °C

Length

705 mm

RoHS-compliant

Yes

n.rel.

80-89

TRUE

28 mm

Tubular shape

Frosted

60000 h

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3060856 LED2WORK Industrial LED indicator light TUBELED_25 19.2 W 3072 lm 100 ° 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3060856 LED2WORK Industrial LED indicator light TUBELED_25 19.2 W 3072 lm 100 ° 24 V DC 1 pc(s)

Description

Slim, robust LED light with signal function | Communication capable via IO-Link: The TUBELED_25 RGB-W IO-Link with only 25 mm diameter and light for lighting or signaling. The signal is indicated by flashing, flashing or change of the light color into a signal. This lamp is available in six different lengths. Robust aluminum housing and safety glass ensure high protection class, best heat dissipation and homogeneous light distribution, LED chips for daylight-white light for detailed and low-shadow illumination. Coloured light for signaling is provided by RGB LED chips mounted in clusters. For power supply and signal exchange, the TUBELED_25 RGB-W can be connected to IO-Link via M8 sensor connector. IO-Link functions include switching, temperature measurement and illumination time display. Optional fixing accessories are available for mounting.

This text is machine translated.