Stroke drawing/circuit diagram
Industrial LED indicator light
TUBELED_25
flashing
24 V DC
1000 mA
24 W
5000 K
5200 K
5000 K
3840 lm
100°
Connector
Aluminium
IP67
III
-30 °C
+55 °C
870 mm
Yes
n.rel.
80-89
TRUE
28 mm
Tubular shape
Frosted
60000 h
yes
Datasheet 3060857 LED2WORK Industrial LED indicator light TUBELED_25 24 W 3840 lm 100 ° 24 V DC 1 pc(s)
User & Safety Instructions 3060857 LED2WORK Industrial LED indicator light TUBELED_25 24 W 3840 lm 100 ° 24 V DC 1 pc(s)