
Number
Total (€ 104.99 / piece)
€ 104.99
incl. VAT
14-day return policy included
Highlights & Details
Work lamp Workers Friend
- Rechargeable base unit, with which four different attachments can be operated
- Integrated magnet
- Rapid Focus
- Robust and durable
- Anti-roll design
Technical specifications
- Light range 190 mm
- Light range (focused) 204 mm
- Housing diameter 25 mm
- Head diameter 35 mm
- Li-Ion battery 18650 3.7V, 2500mAh
- Temperature range -20 to +40 °C
- LED XPG2
- Colour temperature 5500 to 7500 K
- Dim
(Ø x H) 25 mm x 100 mm
- Product type
Work light
- Bulb type
LED (monochrome)
- Technology
Li-ion
- Operating voltage
USB
- Factory colour
Black
- Weight
180 g
- Capacity (mAh, Ah)
2500 mAh
- Charging time
5 h
- Width
200 mm
- Height
100 mm
- Length
20.4 mm
- (Ø)
25 mm
- Protection class
IP00
- Power supply (LOV)
rechargeable
n.rel.
- No. of power packs included
1
- Depth
250 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3411718 Ledlenser 502136 Workers Friend LED (monochrome) Work light rechargeable No. of power packs included 1
User & Safety Instructions
User & Safety Instructions 3411718 Ledlenser 502136 Workers Friend LED (monochrome) Work light rechargeable No. of power packs included 1
User & Safety Instructions 3411718 Ledlenser 502136 Workers Friend LED (monochrome) Work light rechargeable No. of power packs included 1
Information
Information 3411718 Ledlenser 502136 Workers Friend LED (monochrome) Work light rechargeable No. of power packs included 1
Description
The Workers Friend by Ledlenser is more than a lamp. In fact, there are four different lamps in this sophisticated system that perfectly master the most varied requirements.
Bent corners, shafts, pipes, motors – no matter where you want to bring light and use it, with the Workers Friend you have the right instrument with you. Workers Friend is a bright joy especially for craftsmen, handymen, hobbyists, car screwdrivers and janitors. But the versatility of this multi-function lamp is also useful for everyday users.
BIT 1
The torch attachment (Flash) can be focused by sliding focus and optical lens.
BIT 2
The mounting lamp (Mount) can be swiveled around 180 degrees and has a 11.5 cm long light unit for a large area radiating light.
BIT 3
The focusable swan-neck lamp (gooseneck) is 32 cm long and has a diameter of 7 mm. This extremely flexible lamp also illuminates extremely inaccessible corners.
BIT 4
The flexible inspection lamp (Inspect) with only 4.3mm diameter is even thinner than the swan-neck lamp and is suitable for smallest openings.
This text is machine translated.
Bent corners, shafts, pipes, motors – no matter where you want to bring light and use it, with the Workers Friend you have the right instrument with you. Workers Friend is a bright joy especially for craftsmen, handymen, hobbyists, car screwdrivers and janitors. But the versatility of this multi-function lamp is also useful for everyday users.
BIT 1
The torch attachment (Flash) can be focused by sliding focus and optical lens.
BIT 2
The mounting lamp (Mount) can be swiveled around 180 degrees and has a 11.5 cm long light unit for a large area radiating light.
BIT 3
The focusable swan-neck lamp (gooseneck) is 32 cm long and has a diameter of 7 mm. This extremely flexible lamp also illuminates extremely inaccessible corners.
BIT 4
The flexible inspection lamp (Inspect) with only 4.3mm diameter is even thinner than the swan-neck lamp and is suitable for smallest openings.
This text is machine translated.
Features
- Torch attachment with sliding focus, 280 lumens light output and two dimming levels
- Mounting lamp attachment can be swiveled around 180 degrees and has a 11.5 cm long lamp unit (COB-LED) with 350 lumen
- Flexible, focusable swan-neck lamp attachment, 32 cm long, 7 mm diameter
- Flexible inspection lamp attachment for smallest openings, only 4.3 mm diameter
Scope of delivery
- Set of rechargeable batteries
- 4 attachments of light
- USB cable
- User manual






































